Typical Application for ADP2504 600mA/1000mA, 2.5 MHz Buck-Boost DC to DC Converter
使用 Analog Devices 的 ADP2504ACPZ 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- Portable Audio
- Power Supplies
- USB Power Devices
- Wireless Handsets
说明
- Typical Application for ADP2504 600mA/1000mA, 2.5 MHz Buck-Boost DC to DC Converter. The ADP2503/ADP2504 are high efficiency, low quiescent current step-up/step-down dc-to-dc converters that can operate at input voltages greater than, less than, or equal to the regulated output voltage
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck Boost
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP2504ACPZ-5.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 5V 1A 10-Pin LFCSP EP T/R | 买入 | |
|
ADP2504ACPZ-3.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 3.5V 1A 10-Pin LFCSP EP T/R | 买入 | |
|
ADP2504ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 1A 10-Pin LFCSP EP T/R | 买入 | |
|
ADP2504ACPZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V 1A 10-Pin LFCSP EP T/R | 买入 |