Typical Application for ADP5054 Quad Buck Regulator Integrated Power Solution
使用 Analog Devices 的 ADP5054ACPZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Cell Basestation
- Medical Appliances
- Surveillance and Security System
说明
- Typical Application for ADP5054 Quad Buck Regulator Integrated Power Solution. The ADP5054 combines four high performance buck regulators in a 48-lead LFCSP package that meets demanding performance and board space requirements. The device enables direct connection to high input voltages of up to 15.5 V with no Pre-regulators
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15.5 V
-
TopologyBuck
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP5054ACPZ-R7 | Analog Devices | PMIC Solutions | Buck Regulator with LDO 4.5V to 15.5V Medical 48-Pin LFCSP EP T/R | 买入 |