Typical Application for ADP5070 1 A/0.6 A, DC to DC Switching Regulator with Independent Positive and Negative Outputs
使用 Analog Devices 的 ADP5070A 的参考设计
Image
1 / 1
依据最终产品
- Analog-to-Digital Converter
- CCD Bias
- Optical Switch
- RF amplifier
说明
- Typical Application for ADP5070 1 A/0.6 A, DC to DC Switching Regulator with Independent Positive and Negative Outputs. The ADP5070 is a dual high performance dc-to-dc regulator that generates independently regulated positive and negative rails
主要特色
-
Conversion TypeDC to DC
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP5070ACPZ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin LFCSP EP Tray | 买入 | |
|
ADP5070AREZ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin TSSOP EP Tube | 买入 | |
|
ADP5070ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin LFCSP EP T/R | 买入 | |
|
ADP5070AREZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.85V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 2.85V to 39V/-0.5V to -36.15V 20-Pin TSSOP EP T/R | 买入 |