Typical Application for ADP7156ACPZ-2.5-R7 2.5V Output Voltage, 1.2A, Ultralow Noise, High PSRR, RF Linear Regulator
使用 Analog Devices 的 ADP7156ACPZ-2.5-R7 的参考设计
Image
1 / 1
依据最终产品
- Communications Infrastructure
- Microwave Link
- Noise Sensitive Applications
说明
- Typical Application for ADP7156ACPZ-2.5-R7 2.5V Output Voltage, 1.2A, Ultralow Noise, High PSRR, RF Linear Regulator. The ADP7156 is a linear regulator that operates from 2.3 to 5.5 V and provides up to 1.2A of output current. Using an advanced proprietary architecture, it provides high power supply rejection and ultralow noise, achieving excellent line and load transient response with only a 10 uF ceramic output capacitor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Voltage2.5 V
-
Output Current1.2 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP7156ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 1.2A 10-Pin LFCSP EP T/R | 买入 | |