Typical Application for ADR5040A 2.048 Vout Precision Micro-power Shunt Mode Voltage Reference for ±15 V Output with Stacked ADR5045 Devices
使用 Analog Devices 的 ADR5040A 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Battery Powered Equipment
- Data Acquisition System
- Energy Management
- Portable
- Power Supplies
- Process Instrumentation
说明
- Typical Application for ADR5040A 2.048 Vout Precision Micro-power Shunt Mode Voltage Reference for ±15 V Output with Stacked ADR5045 Devices. The Designed for space-critical applications, the ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 are high precision shunt voltage references, housed in ultra small SC70 and SOT-23 packages
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADR5040ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
ADR5040AKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 15mA 3-Pin SC-70 T/R | 买入 |