Typical Application for AL5802 30V Adjustable Current Sink Linear LED Driver
使用 Diodes Incorporated 的 AL5802 的参考设计
Image
1 / 1
依据最终产品
- Illumination
- LED Driver
- LED Signs
说明
- Typical Application for AL5802 30V Adjustable Current Sink Linear LED Driver. The AL5802 combines a high gain NPN transistor with a pre-biased NPN transistor to make a simple small footprint LED driver. The AL5802 open-collector output can operate from 0.8V to 30V enabling it to operate from 5V to 24V power supplies without additional components
主要特色
-
Input Voltage5 to 24 V
-
Output Voltage0.8 to 30 V