Typical Application for AN431B High Current Shunt Regulator
使用 Diodes Incorporated 的 AN431B 的参考设计
Image
1 / 1
依据最终产品
- Adapter
- Battery Charger
- Graphics Card
- Switching Power Supply
- Voltage Reference
说明
- Typical Application for AN431B High Current Shunt Regulator. The AN431-B is a three-terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn-on characteristics, low temperature coefficient and low output impedance, which make it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AN431BN-ATRG1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
AN431BN-ATRE1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R | 买入 |