Typical Application for AOZ1284 EZBuck 4A Simple Buck Regulator
使用 Alpha and Omega Semiconductor 的 AOZ1284 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
- Cable Modem
- HDD/DVD Recorder
- LCD Monitor
- LCD TV
- Point-of-Load Conversions
- Set-Top Box
- Telecom & Networking Equipments
说明
- Typical Application for the AOZ1284 is a high voltage, high efficiency, simple to use, 4A buck regulator optimized for a variety of applications. The AOZ1284 works from a 3 to 36V input voltage range, and provides up to 4A of continuous output current. The output voltage is adjustable from 30V down to 0.8V
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck