Typical Application for AOZ1960 Multi-String Boost White LED Driver
使用 Alpha and Omega Semiconductor 的 AOZ1960DI 的参考设计
Image
1 / 1
依据最终产品
- Car Navigation
- Digital Photos
- Displays and Monitors
- DVD Player
- Notebook Panels
说明
- Typical Application for the AOZ1960 is a high-efficiency boost regulator with integrated 55V boost switch and 30V input protection switch. It is designed to drive 6 parallel strings of multiple series-connected white LEDs for LCD backlight applications. The current of each string is individually regulated by an internal current regulator. The AOZ1960 has a wide input voltage range from 7V to 24V
主要特色
-
Input Voltage6 to 24 V
-
Number of Derived Elements24