Typical Application for AP033 1.5A Low Dropout Positive Fixed-Mode Regulator
使用 Diodes Incorporated 的 AP033 的参考设计
Image
1 / 1
依据最终产品
- Communications System
- PC Peripherals
说明
- Typical Application for AP033 1.5A Low Dropout Positive Fixed-Mode Regulator. AP033 is a low dropout positive fixed-mode regulator with minimum of 1.5A output current capability. The product is specifically designed to provide well-regulated supply for low voltage IC applications such as high-speed bus termination and low current 3.3V logic supply
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO