Typical Application for AP1201 Single-Channel Power Distribution Switch
使用 Diodes Incorporated 的 AP1201 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- USB Applications
说明
- Typical Application for AP1201 series are integrated high-side power switch with enable, flag functions and adjustable current-limit 0.7A to 1.25A, optimized for self-powered and bus-powered USB applications. The AP1201 series support the following USB requirements: each switch channel supplies up to 700mA as required by USB down-stream devices, the switch low on-resistance meets USB voltage drop requirements, fault current is limited to typically 900mA to 1.25A and a flag output is available to indicate fault conditions to the local USB controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V