Typical Application for AP1512 2A/3A PWM Buck DC/DC Converter at VIN = 10V to 60V, VOUT = 3.3V, Iout = 0.3A to 2A, IOUT below 0.3A DCM
使用 Diodes Incorporated 的 AP1512 的参考设计
Image
1 / 1
依据最终产品
- Buck Converter
- Positive-to-Negative Conversions
- Switching Regulators
说明
- Typical Application for AP1512 2A/3A PWM Buck DC/DC Converter at VIN = 10V to 60V, VOUT = 3.3V, Iout = 0.3A to 2A, IOUT below 0.3A DCM. The AP1512/A is a monolithic IC designed for use as a step-down DC/DC converter with the ability of driving a 2A (3A for AP1512A) load without additional transistor components. The board space is reduced since AP1512/A requires few external components
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck