Typical Application for AP2280-1 Single Channel Slew Rate Controlled Load Switch for Applications without output discharge
使用 Diodes Incorporated 的 AP2280 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth Headset
- Cellular Phone
- GPS
- Notebook
- Smart Phone
- Solid State Drive (SSD)
说明
- Typical Application for AP2280-1 is a slew rate controlled load switch is a single P-channel MOSFET power switch designed for high-side load-switching or power distribution applications without output discharge. The AP2280 load switch is designed to operate from 1.5V to 6.0V, making it ideal for 1.8V, 2.5V, 3.3V, and 5V systems. The typical quiescent supply current is only 0.004uA, making it ideal for battery powered distribution system where the power consumption is a concern
主要特色
-
Input Voltage1.5 to 6 V
-
Output Voltage6.3 V
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AP2280-2FMG-7 | Diodes Incorporated | Power Switches | Power Switch Hi Side 1-OUT 0A 200mOhm 6-Pin UDFN EP T/R | 买入 | |
|
AP22804BM8-13 | Diodes Incorporated | USB Power Switches | Power Switch Hi Side 1-OUT 0A 50mOhm 8-Pin MSOP T/R | 买入 | |
|
AP2280-2WG-7 | Diodes Incorporated | Power Switches | Power Switch Hi Side 1-OUT 0A 200mOhm 5-Pin SOT-25 T/R | 买入 | |
|
AP2280-1FMG-7 | Diodes Incorporated | Power Switches | Power Switch Hi Side 1-OUT 0A 200mOhm 6-Pin UDFN EP T/R | 买入 | |
|
AP2280-1WG-7 | Diodes Incorporated | Power Switches | Power Switch Hi Side 1-OUT 0A 200mOhm 5-Pin SOT-25 T/R | 买入 |