Typical Application for AXV-002 0.1A @ 4 AA Cell to 5V Zero Dropout Voltage Regulator
使用 Littelfuse 的 AXV-002 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
说明
- Typical Application for AXV-002 0.1A @ 4 AA Cell to 5V Zero Dropout Voltage Regulator. The AXV is a family of Zero Dropout Voltage regulators (dropout voltage less than 2 mV @ 0.1A load) provides high attenuation (50dB @ 1KHz) at a dropout Voltage as low as 3mV. When the input voltage is less than the specified output voltage, the output voltage tracks the input voltage with 2mV voltage dropout at 0.1A load, this feature is a unique advantage for battery powered applications
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO