Typical Application for AZ317L Slow Turn-on 15V Regulator
使用 Diodes Incorporated 的 AZ317L 的参考设计
Image
1 / 1
依据最终产品
- Linear Regulators
- Microprocessor Power Supply
- Post-Regulators
- Power Supplies
说明
- Typical Application for AZ317L Slow Turn-on 15V Regulator. The AZ317L is an adjustable 3-terminal positive voltage regulator capable of supplying 100mA over a 1.2V to 12V output range. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO