Typical Application for AZ34063U Step-Down Converter
使用 Diodes Incorporated 的 AZ34063U 的参考设计
Image
1 / 1
依据最终产品
- ADSL Modem
- Battery Charger
- Negative Bias Supply
- Power Supplies
- Sensors and Hubs
说明
- Typical Application for AZ34063U Step-Down Converter. The AZ34063U is a monolithic switching regulator control circuit which contains the primary functions required for DC-DC converters. This device consists of internal temperature compensated reference, voltage comparator, controlled duty cycle oscillator with active current limit circuit, driver and high current output switch
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AZ34063UMTR-G | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 36V Inv/Step Up/Step Down Single-Out 1.25V to 36V 8-Pin SOIC T/R | 买入 | |
|
|
AZ34063UMTR-G1 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 36V Inv/Step Up/Step Down Single-Out 1.25V to 36V 1.5A 8-Pin SO T/R | 买入 | |