Typical Application for AZ431L Low Voltage (1.24V) Adjustable Precision Shunt Regulator
使用 Diodes Incorporated 的 AZ431L 的参考设计
Image
1 / 1
依据最终产品
- Adapter
- Battery Charger
- Computer Motherboard Systems
- Graphics Card
- Switching Power Supply
说明
- Typical Application for AZ431L Low Voltage (1.24V) Adjustable Precision Shunt Regulator. The AZ431L series ICs are low voltage three-terminal adjustable regulators with guaranteed thermal stability over a full operation range. These ICs feature sharp turn-on characteristics, low temperature coefficient and low output impedance, which make them ideal substitutes for Zener diodes in applications such as switching power supply, charger, motherboard and other adjustable regulators
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AZ431LBKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
AZ431LBNTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
AZ431LANTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
AZ431LBZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
AZ431LARTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
AZ431LANTR-E1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
AZ431LBRTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
AZ431LAKTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
AZ431LAZTR-G1 | Diodes Incorporated | Voltage References | V-Ref Adjustable 1.24V to 18V 100mA 3-Pin TO-92 Ammo | 买入 |