Typical Application for BD4935 Voltage Detector IC in BD49xxx series
使用 ROHM Semiconductor 的 BD4935 的参考设计
Image
1 / 1
依据最终产品
- Microcontroller System
说明
- Typical Application for BD4935 Voltage Detector IC in BD49xxx series. The BD49xxx series is highly accurate, low-current Voltage Detector IC series. The family includes BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V