Typical Application for CL330, 3-Channel, 30mA Linear LED Driver, Lowering CL330 Power Dissipation: Dropping Resistor
使用 Microchip Technology 的 CL330 的参考设计
Image
1 / 1
依据最终产品
- LCD Backlighting
- LED Indicators
说明
- Typical Application for CL330, 3-Channel, 30mA Linear LED Driver, Lowering CL330 Power Dissipation: Dropping Resistor. The CL320/CL325/CL330 are designed to drive three strings of LEDs at a constant current of 20 mA, 25 mA and 30 mA, respectively. The drive current is fixed, with a ±6% tolerance over a VOUT range of 4V to 15V. Separate enable pins for each channel allow for PWM dimming, three-step linear dimming or individual disconnection of faulty LED strings
主要特色
-
Input Voltage6.5 to 90 V
-
Output Voltage4 to 15 V