Typical Application for CL520 Linear Ground Referenced LED Driver
使用 Microchip Technology 的 CL520 的参考设计
Image
1 / 1
依据最终产品
- Signage Lighting
- Specialty Lighting
说明
- Typical Application for CL520 Linear Ground Referenced LED Driver. The CL520 is a fixed, linear current regulator designed for driving LEDs at 20mA. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry