Typical Application for CL525 Linear, Fixed Constant Current LED Driver
使用 Microchip Technology 的 CL525 的参考设计
Image
1 / 1
依据最终产品
- Signage Lighting
- Specialty Lighting
说明
- Typical Application for CL525 Linear, Fixed Constant Current LED Driver. The CL525 is a fixed, linear current regulator designed for driving LEDs at 25mA. With a maximum rating of 90V, it is able to withstand transients without the need for additional transient protection circuitry. It is ideally suited for applications employing single or multiple LEDs