Typical Application for CL7 Linear, 100mA, Constant Current LED Driver with Enable
使用 Microchip Technology 的 CL7 的参考设计
Image
1 / 1
依据最终产品
- Flashlight
- Signage Lighting
- Specialty Lighting
说明
- Typical Application for CL7 Linear, 100mA, Constant Current LED Driver with Enable. The CL7 is a fixed-current linear regulator designed for driving high-brightness LEDs at 100 mA from nominal 12V, 24V and 48V power supplies