Typical Application for CS5203A-2 Protection Diode Scheme for Fixed Output
使用 onsemi 的 CS5203A-2G 的参考设计
Image
1 / 1
依据最终产品
- DSP/FPGA/Microprocessor Supplies
说明
- Typical Application for CS5203A-2 Protection Diode Scheme for Fixed Output. The CS5203A series of linear regulators provides 3A at adjustable and fixed voltages with an accuracy of ±1.0% and ±2.0% respectively. The adjustable version uses two external resistors to set the output voltage within a 1.25V to 13V range. The regulators are intended for use as post regulators and microprocessor supplies
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO