Typical Application for CY8C4128LQI-BL553 4100_BLE PSoC Programmable System-on-Chip
使用 Infineon Technologies AG 的 CY8C4128LQI-BL553 的参考设计
Image
1 / 1
依据最终产品
- Consumer Applications
- Industrial Applications
- Mobile Applications
说明
- Typical Application for CY8C4128LQI-BL553 4100_BLE PSoC Programmable System-on-Chip. The PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100_BLE product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS), compliant with Bluetooth 4.2 specifications
主要特色
-
Embedded System TypePSoC
-
Family NamePSoC 4
-
Core ProcessorARM Cortex-M0
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
CY8C4128LQI-BL553 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V/5V 56-Pin QFN EP Tray | 买入 | |
|
CY8C4128LQI-BL553 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V/5V 56-Pin QFN EP Tray | 买入 |