Typical Application for Dual Output Low Dropout Regulator
使用 Vishay 的 SiP2213 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Personal Digital Assistant
- Wireless Modem
说明
- Typical Application for Dual Output Low Dropout Regulator. The SiP2213 is a dual output low dropout regulator capable of supplying 150 mA from output 1 and 300 mA from output 2. In the SiP2213, the outputs are sequenced at power on
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SIP2213DMP-VF-E3 | Vishay | Linear Regulators | LDO Regulator Pos 1.5V3.6V 0.15A/0.3A 10-Pin MLP33 | 买入 | |
|
SIP2213DMP-FV-E3 | Vishay | Linear Regulators | LDO Regulator Pos 1.5V3.6V 0.15A/0.3A 10-Pin MLP33 | 买入 | |
|
SIP2213DLP-AA-E3 | Vishay | Linear Regulators | LDO Regulator Pos 0.15A/0.3A 16-Pin PowerPAK MLP44 | 买入 |