Typical Application for FAN7085_GF085 High Side Gate Driver with Recharge FET From Charge Pump
使用 onsemi 的 FAN7085_GF085 的参考设计
Image
1 / 1
依据最终产品
- Gasoline and Diesel Engine Management
- Power FET Driver
说明
- Typical Application for FAN7085_GF085 High Side Gate Driver with Recharge FET From Charge Pump. The FAN7085_GF085 is a high-side gate drive IC with reset input and built-in recharge FET. It is designed for high voltage and high speed driving of MOSFET or IGBT, which operates up to 300V
主要特色
-
Conversion TypeDC to DC