Typical Application for GS431B Delay Timer Precision Regulator
使用 Vishay 的 GS431BI 的参考设计
Image
1 / 1
依据最终产品
- Crow Bar
- Current Sink/Source Array
- High-Current Converter
- Over-Voltage & Under-Voltage Protection
- Time Delay
- Voltage-Monitoring System
说明
- Typical Application for GS431B Delay Timer Precision Regulator. The GS431B is 3-terminal adjustable precision shunt regulators with guaranteed temperature stability over the applicable extended commercial temperature range. The output voltage may be set at any level greater than 2.495V (VREF) up to 30V merely by selecting two external resistors that act as a voltage divider network. These devices have a typical output impedance of 0.08 ohm. Active output circuitry provides very sharp turn-on characteristics, making these devices excellent improved replacements for zener diodes in many applications