Typical Application for Inverting -5V Regulator with Delayed Startup for TS2596SCP533 RO 2A, 3.3V, 150KHz Buck DC-DC Converter
使用 Taiwan Semiconductor 的 TS2596SCP533 的参考设计
Image
1 / 1
依据最终产品
- Buck Converter
- Switching Regulators
说明
- Typical Application for Inverting -5V Regulator with Delayed Startup for TS2596SCP533 RO 2A, 3.3V, 150KHz Buck DC-DC Converter. The TS2596S Series are step-down switching regulators with all required active functions. It is capable of driving 2A load with excellent line and load regulations. These devices are available in fixed output voltages of 3.3V, 5V, and an adjustable output version
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
TopologyBuck