Typical Application for IRU1015 1.5A Low Dropout Positive Adjustable Regulator
使用 Infineon Technologies AG 的 IRU1015 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for IRU1015 1.5A Low Dropout Positive Adjustable Regulator. The IRU1015 is a low dropout three-terminal adjustable regulator with minimum of 1.5A output current capability. This product is specifically designed to provide well regulated supply for low voltage IC applications such as 486DX4 processor, P55Cä I/O supply as well as high speed bus termination and low current 3.3V logic supply. The IRU1015 is also well suited for other applications such as VGA and sound card
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
TopologyLDO