Typical Application for IRU1260CT Dual 6A, 1A Low-Dropout Positive Regulator
使用 Infineon Technologies AG 的 IRU1260CT 的参考设计
Image
1 / 1
依据最终产品
- Processor Power Management
- Termination Supplies
说明
- Typical Application for IRU1260CT Dual 6A, 1A Low-Dropout Positive Regulator. The IRU1260 uses a proprietary process and combines a dual low dropout adjustable output regulator in a single package with one output having a minimum of 6A and the other one having a 1A output current capability. This product is specifically designed to provide well regulated supplies for low voltage ICs such as 3.3V to 1.5V and 2.5V supplies for the GTL+ termination and the new clock for Pentium II applications
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO