Typical Application for IRU3037A Synchronous PWM Controller
使用 Infineon Technologies AG 的 IRU3037A 的参考设计
Image
1 / 1
依据最终产品
- DVD Blue Laser
- Hard Disk Drive (HDD)
- LCD Bias Supply
- Positive-to-Negative Conversions
- Power FET Driver
说明
- Typical Application for IRU3037A Synchronous PWM Controller. The IRU3037 controller IC is designed to provide a low cost synchronous Buck regulator for on-board DC to DC converter applications. With the migration of today ASIC products requiring low supply voltages such as 1.8V and lower, together with currents in excess of 3A, traditional linear regulators are simply too lossy to be used when input supply is 5V or even in some cases with 3.3V input supply
主要特色
-
Conversion TypeDC to DC