Typical Application for ISO1H801G Coreless Transformer Isolated Digital Output 8 Channel 0.625A High-Side Switch
使用 Infineon Technologies AG 的 ISO1H801G 的参考设计
Image
1 / 1
依据最终产品
- Driver Assist
- Industrial Applications
- Load Switch
说明
- Typical Application for ISO1H801G is a galvanically isolated 8-bit data interface in PG-DSO-36 package that provides 8 fully protected high-side power switches that are able to handle currents up to 625 mA. An 8 bit parallel uC compatible interface allows to connect the IC directly to a Microcontroller system
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ISO1H801GAUMA1 | Infineon Technologies AG | Current Limit Switches | Current Limit SW 8-IN 8-OUT 4.5V to 5.5V 0.625A 36-Pin DSO T/R | 买入 |