Typical Application for L4940V5 Very Low-Drop 1.5A Regulator, Distributed Power Supply with L4960, L4940 and the L4941
使用 STMicroelectronics 的 L4940V5 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Equipment
- Consumer Applications
- Industrial Applications
说明
- Typical Application for L4940V5 Very Low-Drop 1.5A Regulator, Distributed Power Supply with L4960, L4940 and the L4941. The L4940 series of three-terminal positive regulators is available in TO-220 and D2PAK packages and with several fixed output voltages, making it useful in a wide range of industrial and consumer applications. These devices are particularly suitable for battery-powered equipment, reducing consumption and prolonging battery-life
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO