Typical Application for L4989Md Low Power Voltage Regulator
使用 STMicroelectronics 的 L4989MD 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for the L4989M and L4989MD are monolithic integrated 5 V voltage regulators with a low drop voltage at currents up to 150 mA. The output voltage regulating element consists in a p-channel MOS and the regulation is performed regardless of input voltage transients up to 40 V. The high precision of the output voltage is obtained with a pre-trimmed reference voltage
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO