Typical Application for L4995 5V, 500mA low drop voltage regulator
使用 STMicroelectronics 的 L4995 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for L4995 5V, 500mA low drop voltage regulator. L4995 is a family of monolithic integrated 5 V voltage regulators with a low drop voltage at currents of up to 500 mA, available in both 12 and 24 pin packages
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L4995RJ | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP Tube | 买入 | |
|
L4995AJTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R | 买入 | |
|
L4995J | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP Tube | 买入 | |
|
L4995JTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R | 买入 | |
|
L4995RKTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 24-Pin PowerSSO EP T/R | 买入 | |
|
L4995KTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 24-Pin PowerSSO EP T/R | 买入 | |
|
L4995AKTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 24-Pin PowerSSO EP T/R | 买入 | |
|
L4995AJ | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP Tube | 买入 | |
|
L4995RJTR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 12-Pin PowerSSO EP T/R | 买入 | |
|
L4995K | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 24-Pin PowerSSO EP Tube | 买入 |