Typical Application for L5973D Dual Output Voltage with Auxiliary Winding
使用 STMicroelectronics 的 L5973D 的参考设计
Image
1 / 1
依据最终产品
- Car Battery
- Car Radio
- Compute and Storage
- DC to DC Converter
- Graphics Card
- Hard Disk Drive (HDD)
- LCD Monitor
- Monitors & VCRs & TVs
- Printers
- Speed Changers
- STB and DVR
- xDSL Modem/DSLAM
说明
- Typical Application for L5973D Dual Output Voltage with Auxiliary Winding. The L5973D is a step down monolithic power switching regulator with a minimum switch current limit of 2.5A so it is able to deliver more than 2A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 to 35V
主要特色
-
Conversion TypeDC to DC