Typical Application for L5980 0.7A stepdown switching regulator
使用 STMicroelectronics 的 L5980 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
- DVD Recorder
- LCD Monitor
- LCD TV
- STB and DVR
说明
- Typical Application for L5980 0.7A stepdown switching regulator. The L5980 is a step-down switching regulator with a 1 A (min.) current limited embedded Power MOSFET, so it is able to deliver in excess of 0.7 A DC current to the load depending on the application condition
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 18 V
-
TopologyBuck