Typical Application for L5987 3 A step-down switching regulator
使用 STMicroelectronics 的 L5987 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
- DVD Recorder
- LCD Monitor
- LCD TV
- STB and DVR
说明
- Typical Application for the L5987 is a step-down switching regulator with a 3.5 A (minimum) current limited embedded Power MOSFET, so it is able to deliver an up to 3 A current to the load depending on the application conditions
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L5987ATR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 18V Step Down Single-Out 0.6V to 18V 3A 8-Pin HSOP EP T/R | 买入 | |
|
L5987A | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V to 18V 3A 8-Pin HSOP EP Tube | 买入 | |
|
L5987TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V to 18V 3A 8-Pin VFQFPN EP T/R | 买入 |