Typical Application for L7812C Protection against input short-circuit with high capacitance loads
使用 STMicroelectronics 的 L7812C 的参考设计
Image
1 / 1
依据最终产品
- Voltage & Current Adjustment
说明
- Typical Application for L7812C Protection against input short-circuit with high capacitance loads. The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D2PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L7812CP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 买入 | |
|
L7812CV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
L7812C | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220 Tube | 买入 | |
|
L7812CD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 12V 1.5A 3-Pin(2+Tab) D2PAK T/R | 买入 |