Typical Application for L7905C Negative Voltage Regulator
使用 STMicroelectronics 的 L7905C 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for L7905C Negative Voltage Regulator. The L79XXC series of three-terminal negative regulators is available in TO-220, TO-220FP and D2PAK packages and several fixed output voltages, making it useful in a wide range of applications
主要特色
-
Conversion TypeDC to DC
-
Output Voltage-5 V
-
TopologyLDO
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L7905C-V | STMicroelectronics | Linear Regulators | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
L7905CD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Neg -5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 买入 | |
|
L7905CV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 买入 | |
|
L7905CP | STMicroelectronics | Linear Regulators | Standard Regulator Neg -5V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 买入 |