Typical Application for L7986TA 3A Step-Down Switching Regulator
使用 STMicroelectronics 的 L7986TA 的参考设计
Image
1 / 1
依据最终产品
- Car Audio
- Compute and Storage
- Hard Disk Drive (HDD)
- Industrial Applications
- Infotainment
- LED Driver
- Printers
- xDSL Modem/DSLAM
说明
- Typical Application for the L7986TA is a step-down switching regulator with 3.7A (min.) current limited embedded Power MOSFET, so it is able to deliver up to 3A current to the load depending on the application conditions. The input voltage can range from 4.5 to 38 V, while the output voltage can be set starting from 0.6V to VIN
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 38 V
-
Output Voltage0.6 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
L7986TATR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Step Down/Step Up Single-Out 0.6V to 38V 3A 8-Pin HSOP EP T/R | 买入 | |
|
L7986TA | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 38V Step Down/Step Up Single-Out 0.6V to 38V 3A 8-Pin HSOP EP Tube | 买入 |