Typical Application for LA42052 5W x 2Ch Power Amplifier for TV Applications
使用 onsemi 的 LA42052 的参考设计
Image
1 / 1
依据最终产品
- Television
说明
- Typical Application for LA42052 5W x 2Ch Power Amplifier for TV Applications. The LA42000 series is power IC which made Pin compatible altogether in 5 to 15W. They consist of four kinds of power ICs (mono, stereo, mono with volume function, stereo with volume function. They realized PCB layout communalization of an audio power block of TV)
主要特色
-
Output Power5 W