Typical Application for LD39015 150 mA low quiescent current and low noise voltage regulator
使用 STMicroelectronics 的 LD39015 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for the STP04CM05 is a high-power LED driver and 4-bit shift register designed for Power-LED applications. The STP04CM05 contains a 4-bit serial IN, parallel OUT shift register that feeds a 4-bit Dtype storage register. In the output stage, four regulated current sources were designed to provide 80-400 mA constant current to drive high power LEDs
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LD39015M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LD39015M18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LD39015M12R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LD39015J12R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 4-Pin Flip-Chip T/R | 买入 | |
|
LD39015M15R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LD39015M25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LD39015M125R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.25V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LD39015M10R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LD39015M08R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.8V 0.15A 5-Pin SOT-23 T/R | 买入 |