Typical Application for LD39130S 300mA very low quiescent current fixed linear regulator IC with the automatic green mode
使用 STMicroelectronics 的 LD39130S 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cordless Phone
- Digital Still Camera (DSC)
- Mobile Phone
- Portable Media Player
说明
- Typical Application for LD39130S 300mA very low quiescent current fixed linear regulator IC with the automatic green mode. The LD39130S is a high accuracy voltage regulator that provides 300 mA maximum current from an input voltage ranging from 1.4 V to 5.5 V, with a typical dropout voltage of 300 mV
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (11)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LD39130SJ41R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 4.1V 0.3A 4-Pin Flip-Chip T/R | 买入 | |
|
LD39130SPU25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 6-Pin DFN T/R | 买入 | |
|
LD39130SJ18R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 4-Pin Flip-Chip T/R | 买入 | |
|
LD39130SJ10R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1V 0.3A 4-Pin Flip-Chip T/R | 买入 | |
|
LD39130SJ33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 4-Pin Flip-Chip T/R | 买入 | |
|
LD39130SJ12R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 4-Pin Flip-Chip T/R | 买入 | |
|
LD39130SJ25R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 4-Pin Flip-Chip T/R | 买入 | |
|
LD39130SJ30R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3V 0.3A 4-Pin Flip-Chip T/R | 买入 | |
|
LD39130SJ29R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 2.9V 0.3A 4-Pin Flip-Chip T/R | 买入 | |
|
LD39130SPUR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 0.3A 6-Pin DFN T/R | 买入 | |
|
LD39130SPU31R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.1V 0.3A 6-Pin DFN T/R | 买入 |