Typical Application for LDFMPUR, 0.8V/0.5A Very Low Drop Voltage Regulator
使用 STMicroelectronics 的 LDFMPUR 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Instrument
- Laptop
- Medical Electronics
- Portable
- Portable Computers
说明
- Typical Application for LDFMPUR, 0.8V/0.5A Very Low Drop Voltage Regulator. The LDFM is a fast, very low drop linear regulator which operates from an input supply voltage in the range of 2.5V to 16V. It is available in fixed and adjustable output voltage versions, from 0.8V to 12V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 16 V
-
Output Voltage0.8 V
-
Output Current0.5 A
-
TopologyLDO