Typical Application for LF80CDT-TR 8V Low Voltage Bulb Blinker
使用 STMicroelectronics 的 LF80CDT-TR 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Low-Noise Applications (LNM)
- Low-Power Applications
说明
- Typical Application for LF80CDT-TR 8V Low Voltage Bulb Blinker. The LFXX is a very low drop regulator available in a wide range of output voltages. The low drop voltage (0.45 V) and low quiescent current make it particularly suitable for low-noise, low-power applications and especially in battery powered systems
主要特色
-
Conversion TypeDC to DC
-
Input Voltage-0.5 to 40 V
-
Output Voltage8 V
-
Output Current0.5 A
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LF80CDT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R | 买入 |