Typical Application for LM2574 Under voltage Lockout Circuit for Buck Converter
使用 onsemi 的 LM2574 的参考设计
Image
1 / 1
依据最终产品
- Boost Converter
- Buck Converter
- Linear Regulators
- Positive-to-Negative Conversions
- Power Supplies
- Switching Regulators
说明
- Typical Application for LM2574 Under voltage Lockout Circuit for Buck Converter. The LM2574 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regulator (buck converter)
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM2574N-12G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 0.5A 8-Pin PDIP Rail | 买入 | |
|
LM2574DW-ADJR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 0.5A 16-Pin SOIC W T/R | 买入 | |
|
LM2574N-ADJG | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 0.5A 8-Pin PDIP Rail | 买入 | |
|
LM2574N-5G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.75V to 40V Step Down Single-Out 5V 0.5A 8-Pin PDIP Rail | 买入 |