Typical Application for LM324ADTBR2G High Impedance Differential Amplifier
使用 onsemi 的 LM324ADTBR2G 的参考设计
Image
1 / 1
依据最终产品
- Automotive Applications
说明
- Typical Application for LM324ADTBR2G High Impedance Differential Amplifier. The LM324 series are low-cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741
主要特色
-
Number of SuppliesSingle
-
Supply Voltage3 to 32 V
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM324ADTBR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Quad GP ±16V/32V 14-Pin TSSOP W T/R | 买入 |