Typical Application for LM337 Adjustable LAB Voltage Regulator
使用 STMicroelectronics 的 LM337 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for LM337 Adjustable LAB Voltage Regulator. The LM337 series are adjustable 3-terminal negative voltage regulators capable of supplying in excess -1.5A over a -1.2 to -37 V output voltage range. They are exceptionally easy to use and require only two external resistors to set the output voltage
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO