Typical Application for LM337 Multiple Tracking Regulators
使用 Analog Devices 的 LM337 的参考设计
Image
1 / 1
依据最终产品
- Adjustable Power Supplies
- On-Card Switching Regulator
- Power Supplies
- Voltage to Current Converter
说明
- Typical Application for LM337 Multiple Tracking Regulators. The LM337 negative adjustable regulators will deliver up to 1.5A output current over an output voltage range of -1.2V to -37V
主要特色
-
Conversion TypeDC to DC
-
Output Voltage-1.2 to -37 V
-
Output Current1.5 A